
Dual high-speed, high-voltage comparator featuring two independent channels. Operates with dual supply voltages from ±2.5V to ±15V, or a single supply from 5V to 36V. Offers a fast 80ns response time and TTL compatible output. This surface-mount component, packaged in SOIC, has a maximum output current of 25mA and a power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments LM319MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM319MX/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 1uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TTL |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Quiescent Current | 12.5mA |
| Reach SVHC Compliant | No |
| Response Time | 80ns |
| RoHS Compliant | Yes |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM319MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
