
The LM3200TL is a DC/DC controller with an efficiency of 96% and an operating temperature range of -25°C to 85°C. It is a surface mount device with a package type of VFBGA and is available in tape and reel packaging. The device has a single output with a maximum current of 500mA and a maximum output voltage of 3.6V. It operates from a 5.5V supply voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3200TL technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 96% |
| Height | 0.36mm |
| Length | 2.17mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
