The LM3200TLX is a surface mount linear regulator with a maximum input voltage of 5.5V and minimum input voltage of 2.7V. It operates within a temperature range of -25°C to 85°C and provides an output current of up to 500mA. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM3200TLX technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.