
Adjustable step-down DC-DC converter, ideal for RF power amplifiers, featuring a 2.7V to 5.5V input voltage range and up to 500mA output current. This non-isolated, surface-mount device offers an adjustable output voltage from 800mV to 3.6V with a maximum duty cycle of 96%. Operating from -30°C to 85°C, it includes a bypass mode and synchronous rectification for efficient power management. Packaged in a miniature 10-DSBGA with a height of 675µm and thickness of 360µm, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM3203TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3203TL/NOPB technical specifications.
| Height | 675um |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Thickness | 360um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3203TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
