
The LM3203TLX/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. This device features a positive output configuration and adjustable output voltage, with a maximum output current of 500mA. The LM3203TLX/NOPB is available in a tape and reel packaging with 3000 units per package.
Texas Instruments LM3203TLX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
