
The LM3205SD-2/NOPB is a non-isolated DC/DC controller with a positive output voltage of 3.6V and a maximum output current of 650mA. It operates from a supply voltage of 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a synchronous rectifier. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments LM3205SD-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3205SD-2/NOPB technical specifications.
| Fall Time | 20us |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3205SD-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
