
Adjustable DC-DC buck controller with a maximum output current of 650mA and an adjustable output voltage range from 800mV to 3.6V. Features a maximum input voltage of 5.5V, a minimum input voltage of 2.7V, and a high maximum duty cycle of 96%. This surface mount integrated circuit offers a single positive output and includes a synchronous rectifier for improved efficiency. Operating temperature range is -30°C to 85°C, with a fall time of 20µs. Packaged in tape and reel, this non-isolated, RoHS compliant component is suitable for power management applications.
Sign in to ask questions about the Texas Instruments LM3205TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3205TL/NOPB technical specifications.
| Fall Time | 20us |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3205TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
