
IC REG BUCK 3.09V 650MA 8USMD
Texas Instruments LM3206TLX/NOPB technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Min Output Voltage | 3.09V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 3.09V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
