
Surface mount DC-DC buck controller with a fixed 2.53V output voltage and 650mA maximum output current. Features a 95% maximum duty cycle, 5.5V maximum input voltage, and 2.7V minimum input voltage. Operates within a -30°C to 85°C temperature range. Includes synchronous rectification and is RoHS compliant.
Texas Instruments LM3207TL-2.53/NOPB technical specifications.
| Fall Time | 20us |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Min Output Voltage | 2.53V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
