
The LM3207TL/NOPB is a non-isolated DC/DC controller from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. The device features a synchronous rectifier and is available in a VFBGA package. It can handle a maximum duty cycle of 95% and has an operating supply voltage of 5.5V. The LM3207TL/NOPB is designed for surface mount applications and is suitable for use in power management systems.
Sign in to ask questions about the Texas Instruments LM3207TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3207TL/NOPB technical specifications.
| Fall Time | 20us |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3207TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
