
The LM3207TLX/NOPB is a surface mount DC/DC controller with an adjustable output voltage of 3.6V and a maximum output current of 650mA. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS standards. The device is available in a tape and reel package with 3000 units per package. It is a single-output device with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The LM3207TLX/NOPB is a PowerWise device with a synchronous rectifier and is not radiation hardened.
Texas Instruments LM3207TLX/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
