
Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin uSMD T/R
Texas Instruments LM3208TL/NOPB technical specifications.
| Efficiency | 95% |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.82mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 650mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 650mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Width | 1.67mm |
| RoHS | Compliant |
No datasheet is available for this part.
