The PowerWise DC/DC controller is a single-output device with an output voltage of 3.6V and an output current of 650mA. It is designed for surface mount applications and operates within a temperature range of -30°C to 85°C. The device is packaged in a VFBGA package and is compliant with RoHS regulations. The PowerWise DC/DC controller is part of the PowerWise series from Texas Instruments.
Sign in to ask questions about the Texas Instruments LM3208TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3208TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3208TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
