The LM3209TLE/NOPB is a lead-free, surface-mount, adjustable buck-boost DC/DC controller from Texas Instruments. It operates over a temperature range of -30°C to 85°C and can handle input voltages from 2.7V to 5.5V, producing output voltages between 600mV and 4.2V. This device features a synchronous rectifier and can supply up to 650mA of output current. It is available in tape and reel packaging with 250 units per package.
Texas Instruments LM3209TLE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.