The LM3209TLX/NOPB is a surface mount adjustable buck-boost DC/DC controller from Texas Instruments. It operates over a temperature range of -30°C to 85°C and can handle an output current of up to 650mA. The device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The output voltage can be adjusted between 600mV and 4.2V. The LM3209TLX/NOPB is a lead-free device and is available in a tape and reel packaging with 3000 units per package.
Texas Instruments LM3209TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.