The LM320LZ-12/NOPB is a negative linear voltage regulator with a fixed output voltage of -12V and a maximum output current of 100mA. It is packaged in a TO-226-3 package and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 6mA. The LM320LZ-12/NOPB is not RoHS compliant and contains lead.
Texas Instruments LM320LZ-12/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.