
IC REG LINEAR -15V 100MA TO92-3
Texas Instruments LM320LZ-15/NOPB technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | -15V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
