Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Box
Texas Instruments LM320LZ-5.0/NOPB technical specifications.
| Package/Case | TO-92 |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -7.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Packaging | Box |
| Polarity | Negative |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.