
SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20
Texas Instruments LM3211MT-ADJ technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Frequency | 1.5MHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
