
The LM3211MTX-ADJ/NOPB is a boost regulator with an efficiency of 90% and an output voltage of 17V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a TSSOP20 package and is suitable for surface mount applications. It can supply a maximum output current of 1.4A and has a maximum input voltage of 7.5V.
Sign in to ask questions about the Texas Instruments LM3211MTX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3211MTX-ADJ/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 90% |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7.5V |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3211 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3211MTX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
