The LM3212TLX/NOPB is a DC/DC controller from Texas Instruments with an efficiency of 95%. It operates within a voltage range of 2.7V to 5.5V and can supply up to 2.5A of current. The device is packaged in a surface mount configuration and is available in quantities of 3000 per reel. The LM3212TLX/NOPB is compliant with RoHS regulations and is suitable for use in various applications.
Texas Instruments LM3212TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3212 |
| RoHS | Compliant |
No datasheet is available for this part.