
Adjustable boost DC/DC controller and regulator, featuring a 2.45A maximum output current and a 20V maximum output voltage. Operates with a 1.25MHz switching frequency and achieves up to 90% efficiency. Input voltage range is 2.7V to 7V. Packaged in an 8-pin MSOP with surface mount termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Efficiency | 90% |
| Frequency | 1.25MHz |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.45A |
| Max Output Voltage | 20V |
| Min Output Voltage | 7V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.45A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3mm |
| RoHS | Not CompliantNo |
