
Texas Instruments LM3224MM-ADJEV/NOPB technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4.2V |
| Output Current | 2.45A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3224MM-ADJEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
