The LM3224MMADJNOPB is a boost converter from Texas Instruments with an efficiency of 90% and a maximum output current of 2.45A. It operates from a 2.7V to 7V input voltage and produces an adjustable output voltage up to 20V. The device is packaged in a lead-free MSOP package and is suitable for surface mount applications. The LM3224MMADJNOPB has a quiescent current of 1.3mA and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM3224MMADJNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3224MMADJNOPB technical specifications.
| Package/Case | MSOP |
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 2.45A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3224MMADJNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.