The LM323AK is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 3A. It operates within a temperature range of -40°C to 125°C. The device has a single function and a 2-pin package type. It can handle an input voltage range of 7.5V to 15V.
Checking distributor stock and pricing after the page loads.
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |