
5V fixed positive linear voltage regulator, TO-3-2 package, 3A output current. Features a maximum input voltage of 20V and a minimum input voltage of 7.5V. Operates within a temperature range of 0°C to 125°C, with a maximum power dissipation of 30W. Through-hole mounting, hermetically sealed metal can construction.
Texas Instruments LM323KSTEEL technical specifications.
| Package/Case | TO-3-2 |
| Height | 8.94mm |
| Lead Free | Lead Free |
| Length | 38.94mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 8.6mm |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
