Fixed positive linear voltage regulator with a 5V nominal output voltage and 3A maximum output current. Features a 5% accuracy, 1.9V dropout voltage, and a maximum input voltage of 20V. Housed in a TO-3 through-hole package, this component operates from 0°C to 125°C with 30W maximum power dissipation. RoHS compliant and lead-free.
Texas Instruments LM323KSTEEL/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-3 |
| Dropout Voltage | 1.9V |
| Height | 7.44mm |
| Lead Free | Lead Free |
| Length | 38.93mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Power Dissipation | 30W |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 8.6mm |
| Tolerance | 5% |
| Width | 25.4mm |
| RoHS | Compliant |
No datasheet is available for this part.