
This device is a quad general-purpose operational amplifier with four channels in a single package. It operates from a total supply voltage range of 3 V to 30 V and provides 1.2 MHz typical gain-bandwidth with a 0.5 V/µs typical slew rate. The bipolar input stage supports input common-mode operation down to the negative supply rail, with 7 mV maximum offset voltage at 25°C and 0.175 mA typical quiescent current per channel. Typical input noise is 35 nV/√Hz at 1 kHz, typical CMRR is 80 dB, and the catalog operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM324 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM324 technical specifications.
| Number of channels | 4 |
| Total supply voltage (min) | 3V |
| Total supply voltage (max) | 30V |
| Gain bandwidth product (typ) | 1.2MHz |
| Slew rate (typ) | 0.5V/µs |
| Offset voltage at 25°C (max) | 7mV |
| Quiescent current per channel (typ) | 0.175mA |
| Input noise density at 1 kHz (typ) | 35nV/√Hz |
| Input bias current (max) | 250000pA |
| CMRR (typ) | 80dB |
| Output current (typ) | 0.04A |
| Architecture | Bipolar |
| Operating temperature range | 0 to 70°C |
| Input common mode headroom to negative supply (typ) | 0V |
| Input common mode headroom to positive supply (typ) | -1.5V |
| Output swing headroom to negative supply (typ) | 0.005V |
| Output swing headroom to positive supply (typ) | -2V |
| Rail-to-rail | In to V- |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM324 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
