
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 6-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments LM3241TLE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3241TLE/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 3.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3241TLE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
