
The LM3241TLX/NOPB is a DC/DC controller from Texas Instruments, packaged in a module with a lead-free finish. It operates over a temperature range of -30°C to 85°C and is designed for surface mount applications. This device is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Sign in to ask questions about the Texas Instruments LM3241TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3241TLX/NOPB technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3241TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
