
Adjustable step-down DC-DC converter, operating at 6MHz with a maximum output current of 750mA. Features a wide input voltage range from 2.7V to 5.5V and an adjustable output voltage from 400mV to 3.6V, achieving up to 95% efficiency. This miniature converter is housed in a 9-DSBGA package, measuring 1.51mm x 1.385mm x 0.395mm, suitable for surface mount applications. Operating temperature range is -30°C to 90°C, with lead-free and RoHS compliance.
Texas Instruments LM3242TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Height | 0.395mm |
| Lead Free | Lead Free |
| Length | 1.51mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 750mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 400mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3242 |
| Width | 1.385mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3242TME/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
