
2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90
Sign in to ask questions about the Texas Instruments LM3243TME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3243TME/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Height | 675um |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM3243 |
| Thickness | 420um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3243TME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
