
The LM3248TMX/NOPB is a buck-boost DC/DC controller with an efficiency of 90% operating from a 2.7V to 5.5V supply voltage. It features a single adjustable output with a maximum current of 2.5A and a maximum output voltage of 4V. The device is available in a VFBGA package and is RoHS compliant. It is designed to operate over a temperature range of -30°C to 90°C and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM3248TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3248TMX/NOPB technical specifications.
| Efficiency | 90% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3248TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.