
Switching Voltage Regulators 2.5A Adj Boost-Buck RF DC/DC Cnvtr
Sign in to ask questions about the Texas Instruments LM3249TLE-C/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3249TLE-C/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Output Current | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3249TLE-C/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
