
Quadruple operational amplifier featuring a 1.2MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain and 65dB common mode rejection ratio. Designed for surface mount applications in a 14-SO package, it operates with a supply voltage range of 3V to 32V and a dual supply range of 1.5V to 16V. Key specifications include 20nA input bias current, 3mV input offset voltage, and 40mA output current per channel. The component is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Texas Instruments LM324ANSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 2mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 60mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Thickness | 1.95mm |
| Voltage Gain | 100dB |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
