Quadruple operational amplifier IC featuring a voltage-feedback architecture. This 14-terminal, 14-pin device offers four independent operational amplifier functions within a 14-TSSOP (R-PDSO-G14) package. Key specifications include a nominal supply voltage of 5V, a maximum supply voltage limit of 32V, and a maximum operating temperature of 70°C. Performance highlights include a nominal slew rate of 0.5V/µs, a minimum voltage gain of 15000, and a nominal unity gain bandwidth of 1200kHz. Frequency compensation is integrated, and the device is classified as micropower.
Texas Instruments LM324APWLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1200 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM324APWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.