
General-purpose quad operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This surface mount component offers a 100dB voltage gain and 40mA output current per channel, with a low 1.5mA operating supply current. It operates from a minimum dual supply voltage of 1.5V up to a maximum of 32V, with a common mode rejection ratio and power supply rejection ratio of 65dB. Packaged in a 14-TSSOP, this lead-free and RoHS compliant device is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM324MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM324MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.2mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 1mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
