
Four-channel general-purpose operational amplifier in a 14-TSSOP surface-mount package. Features a 1.2MHz gain bandwidth product, 65dB common mode rejection ratio, and 100dB voltage gain. Operates with a supply voltage range of 3V to 32V, with a typical operating supply current of 1.4mA. Offers an output current of 30mA and 40mA per channel, with an input bias current of 20nA and input offset voltage of 3mV. This RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments LM324PWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM324PWRG3 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 16V |
| Output Current | 30mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM324PWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
