
Seamless Transition Buck/Boost Converter for LTE and HSPA RF Power Amplifiers 12-DSBGA -30 to 85
Sign in to ask questions about the Texas Instruments LM3269TLE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3269TLE/NOPB technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 750mA |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3269TLE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.