
The LM3279TLE/NOPB is a Buck-Boost DC/DC controller from Texas Instruments, offering 95% efficiency. It operates within a temperature range of -30°C to 85°C and is RoHS compliant. This device has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It features a single output with a maximum current of 1A and an output voltage of 4.2V. The LM3279TLE/NOPB is available in a VFBGA package and is packaged in tape and reel quantities of 250.
Sign in to ask questions about the Texas Instruments LM3279TLE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3279TLE/NOPB technical specifications.
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 4.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3279TLE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
