
The LM3280TL-290/NOPB is a 4-output DC/DC controller from Texas Instruments with adjustable output voltages of 3.6V, 2.85V, and 2.85V. It can supply up to 500mA of current and operates within a temperature range of -30°C to 85°C. The device is surface mount and RoHS compliant. It contains lead and is available in a tape and reel packaging with 250 units per package.
Texas Instruments LM3280TL-290/NOPB technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 20mA |
| Current - Output 3 | 20mA |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM3280 |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 2.85V |
| Voltage - Output 3 | 2.85V |
| RoHS | Compliant |
No datasheet is available for this part.
