
Precision shunt voltage reference IC with a fixed 6.9V output voltage. Features a 600µA cathode current and a maximum output current of 15mA. Packaged in a TO-92 through-hole mount configuration. This RoHS compliant component operates within a 0 to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM329DZ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 6.9V |
| Max Output Current | 15mA |
| Max Output Voltage | 6.9V |
| Min Output Voltage | 6.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 6.9V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 6.9V |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Tolerance | 5.07% |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM329DZ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
