
Quad, general purpose differential comparator featuring a 14-SOIC package for surface mount applications. This bipolar IC offers four independent comparator channels with CMOS output compatibility and a maximum output current of 20mA per channel (6mA). Operating across a wide dual supply voltage range of 1V to 14V, it boasts a maximum supply voltage of 28V and a low supply current of 800uA. With a fast response time of 0.3us and a voltage gain of 89.54dB, this RoHS compliant component functions reliably within an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3302D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3302D technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM3302 |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
