
Quad comparator IC featuring four independent comparator channels. Offers a maximum input offset voltage of 20mV and a response time of 1.3µs. Operates with a dual supply voltage range from 1V to 14V, and a single supply voltage from 2V to 28V. This surface mount component, packaged in SOIC-14, has a maximum supply current of 800µA and an output current of 6mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3302DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3302DE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM3302 |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.