Quad comparator IC featuring four independent comparator elements. Operates with a wide supply voltage range from 1V to 28V, with a maximum dual supply voltage of 14V. Offers a fast response time of 1.3µs and a maximum input offset voltage of 20mV. This general-purpose, bipolar technology component is housed in a 14-pin SOIC package for surface mounting. It provides 6mA output current per channel and a maximum supply current of 800µA.
Sign in to ask questions about the Texas Instruments LM3302DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3302DG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM3302 |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 89.54dB |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3302DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.