
2.6A switching regulator with a maximum switching frequency of 1500kHz. This surface mount device features a 20V maximum output voltage and an adjustable output voltage range from 1.263V to 20V. Operating from a 2.5V to 7V input voltage, it delivers up to 2A of output current with 93% efficiency. The component is housed in a 4mm x 4mm x 0.8mm QCC24 package and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM3310SQ technical specifications.
| Efficiency | 93% |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.263V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3310SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
