
The LM3310SQX is a boost DC/DC controller with an efficiency of 93%. It operates from a 2.5V to 7V input voltage and provides an adjustable 20V output current of up to 2A. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM3310SQX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3310SQX technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3310SQX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
