
2.6A switching regulator, boost topology, with a maximum switching frequency of 1280kHz. Features adjustable output voltage from 1.263V to 20V, capable of delivering up to 2A output current. Operates with an input voltage range of 2.5V to 7V, achieving up to 93% efficiency. This surface mount component is housed in a QCC24 package and operates across a temperature range of -40°C to 125°C.
Texas Instruments LM3311SQ-HIOP technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 215mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.263V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 7V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LM3311 |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3311SQ-HIOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
