
VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM331AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 10kHz |
| Lead Free | Contains Lead |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM331AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
