
Voltage-to-Frequency Converter IC featuring 0.01% linearity and a maximum frequency of 100kHz. This single-circuit component operates from a 4V to 40V supply and is housed in an 8-pin PDIP package for through-hole mounting. Operating temperature range is 0°C to 70°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM331AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM331AN/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Linearity | 0.01% |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM331AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
